Igus P210SM-0507-05 5mm Bore Plain Bearing, 7mm O.D
- RS Stock No.:
- 272-5373
- Mfr. Part No.:
- P210SM-0507-05
- Manufacturer:
- Igus
Price Each**
€0.42
(exc. VAT)
€0.52
(inc. VAT)
Temporarily out of stock - back order for despatch 19-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.42 |
**price indicative
- RS Stock No.:
- 272-5373
- Mfr. Part No.:
- P210SM-0507-05
- Manufacturer:
- Igus
Related links
- Igus JFM-0507-05 5mm Bore Plain Bearing, 7mm O.D
- Igus GFM-0507-05 5mm Bore Plain Bearing, 7mm O.D
- Igus MSM-0507-05 5mm Bore Plain Bearing, 7mm O.D
- Igus JSM-0507-05 5mm Bore Plain Bearing, 7mm O.D
- Igus PFM-0507-05 5mm Bore Plain Bearing, 7mm O.D
- Igus PSM-0507-05 5mm Bore Plain Bearing, 7mm O.D
- Igus A350FM-0507-05 5mm Bore Plain Bearing, 7mm O.D
- Igus GSM-0507-05 5mm Bore Plain Bearing, 7mm O.D