Igus P210SM-2528-15 25mm Bore Plain Bearing, 28 mm OD
- RS Stock No.:
- 272-5420
- Mfr. Part No.:
- P210SM-2528-15
- Manufacturer:
- Igus
Subtotal (1 unit)*
€1.45
(exc. VAT)
€1.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.45 |
*price indicative
- RS Stock No.:
- 272-5420
- Mfr. Part No.:
- P210SM-2528-15
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 28mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.
Excellent friction coefficients
Low moisture absorption
Extremely resistant to edge pressure
Related links
- Igus A181SM-2528-15 25mm Bore Plain Bearing, 28 mm OD
- Igus GSM-2528-15 25mm Bore Plain Bearing, 28 mm OD
- Igus JSM-2528-15 25mm Bore Plain Bearing, 28 mm OD
- Igus MSM-2528-15 25mm Bore Plain Bearing, 28 mm OD
- Igus A350SM-2528-15 25mm Bore Plain Bearing, 28 mm OD
- Igus PSM-2528-15 25mm Bore Plain Bearing, 28 mm OD
- Igus P210SM-2528-30 25mm Bore Plain Bearing, 28 mm OD
- Igus P210SM-2528-25 25mm Bore Plain Bearing, 28 mm OD
