Igus P210SM-2630-35 26mm Bore Plain Bearing, 30 mm OD
- RS Stock No.:
- 272-5425
- Mfr. Part No.:
- P210SM-2630-35
- Manufacturer:
- Igus
Subtotal (1 unit)*
€1,359.51
(exc. VAT)
€1,672.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,359.51 |
*price indicative
- RS Stock No.:
- 272-5425
- Mfr. Part No.:
- P210SM-2630-35
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 26mm | |
| Outside Diameter | 30mm | |
| Material | Iglidur P210 | |
| Standards/Approvals | RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 26mm | ||
Outside Diameter 30mm | ||
Material Iglidur P210 | ||
Standards/Approvals RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.
Excellent friction coefficients
Low moisture absorption
Extremely resistant to edge pressure
Related links
- Igus P210SM-2630-21 26mm Bore Plain Bearing, 30 mm OD
- Igus P210SM-2632-35 26mm Bore Plain Bearing, 32 mm OD
- Igus PSM-2630-25 26mm Bore Plain Bearing, 30 mm OD
- Igus MSM-2630-20 26mm Bore Plain Bearing, 30 mm OD
- Igus JSM-2630-16 26mm Bore Plain Bearing, 30 mm OD
- Igus MSM-2630-08 26mm Bore Plain Bearing, 30 mm OD
- Igus JSM-2630-20 26mm Bore Plain Bearing, 30 mm OD
- Igus P210SM-4550-30 45mm Bore Plain Bearing, 50 mm OD
