Igus P210SM-3034-40 30mm Bore Plain Bearing, 34 mm OD
- RS Stock No.:
- 272-5433
- Mfr. Part No.:
- P210SM-3034-40
- Manufacturer:
- Igus
Subtotal (1 unit)*
€2.54
(exc. VAT)
€3.12
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.54 |
*price indicative
- RS Stock No.:
- 272-5433
- Mfr. Part No.:
- P210SM-3034-40
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 30mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 34mm | |
| Material | Iglidur P210 | |
| Width | 40mm | |
| Standards/Approvals | RoHS 2 per EU-Guideline 2011/65/EU, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, DIN53752, DIN 53482, ASTM C 177, DIN 75201-B | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 30mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 34mm | ||
Material Iglidur P210 | ||
Width 40mm | ||
Standards/Approvals RoHS 2 per EU-Guideline 2011/65/EU, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, DIN53752, DIN 53482, ASTM C 177, DIN 75201-B | ||
- COO (Country of Origin):
- DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.
Excellent friction coefficients
Low moisture absorption
Extremely resistant to edge pressure
Related links
- Igus MSM-3034-40 30mm Bore Plain Bearing, 34 mm OD
- Igus A181SM-3034-40 30mm Bore Plain Bearing, 34 mm OD
- Igus A350SM-3034-40 30mm Bore Plain Bearing, 34 mm OD
- Igus PSM-3034-40 30mm Bore Plain Bearing, 34 mm OD
- Igus JSM-3034-40 30mm Bore Plain Bearing, 34 mm OD
- Igus P210FM-3034-40 30mm Bore Plain Bearing, 34 mm OD
- Igus P210SM-3034-20 30mm Bore Plain Bearing, 34 mm OD
- Igus P210SM-3034-30 30mm Bore Plain Bearing, 34 mm OD
