Igus P210SM-5055-60 50mm Bore Plain Bearing, 55mm O.D
- RS Stock No.:
- 272-5454
- Mfr. Part No.:
- P210SM-5055-60
- Manufacturer:
- Igus
Price Each**
€4.72
(exc. VAT)
€5.81
(inc. VAT)
Temporarily out of stock - back order for despatch 19-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4.72 |
**price indicative
- RS Stock No.:
- 272-5454
- Mfr. Part No.:
- P210SM-5055-60
- Manufacturer:
- Igus
Related links
- Igus MSM-5055-60 50mm Bore Plain Bearing, 55mm O.D
- Igus JSM-5055-60 50mm Bore Plain Bearing, 55mm O.D
- Igus PSM-5055-60 50mm Bore Plain Bearing, 55mm O.D
- Igus A181SM-5055-60 50mm Bore Plain Bearing, 55mm O.D
- Igus P210SM-5055-20 50mm Bore Plain Bearing, 55mm O.D
- Igus P210SM-5055-30 50mm Bore Plain Bearing, 55mm O.D
- Igus P210SM-5055-50 50mm Bore Plain Bearing, 55mm O.D
- Igus P210SM-5055-40 50mm Bore Plain Bearing, 55mm O.D