Igus A181SM-5055-60 50mm Bore Plain Bearing, 55 mm OD
- RS Stock No.:
- 272-7121
- Mfr. Part No.:
- A181SM-5055-60
- Manufacturer:
- Igus
Subtotal (1 unit)*
€4.81
(exc. VAT)
€5.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.81 |
*price indicative
- RS Stock No.:
- 272-7121
- Mfr. Part No.:
- A181SM-5055-60
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 50mm | |
| Outside Diameter | 55mm | |
| Material | Iglidur A181 | |
| Standards/Approvals | No | |
| Width | 60mm | |
| Series | A181 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 50mm | ||
Outside Diameter 55mm | ||
Material Iglidur A181 | ||
Standards/Approvals No | ||
Width 60mm | ||
Series A181 | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a iglidur A181 bearing which is available in blue colour. The material iglidur A181 offers both FDA and 10 2011 EC compliance. The blue colour also facilitates the optical detectability often desired in the food sector. Compared to iglidur A180 with regard to the mechanical properties, temperature and media resistance. The iglidur A181 is more suitable with respect to the wear resistance in most cases and offers extremely resistant to edge pressure.
RoHS compliant
High media resistance
Suitable for high speeds
Low moisture absorption
Resistant to dirt and dust
Very resistant to shocks and impacts
Related links
- Igus MSM-5055-60 50mm Bore Plain Bearing, 55 mm OD
- Igus JSM-5055-60 50mm Bore Plain Bearing, 55 mm OD
- Igus P210SM-5055-60 50mm Bore Plain Bearing, 55 mm OD
- Igus PSM-5055-60 50mm Bore Plain Bearing, 55 mm OD
- Igus A181SM-5055-30 50mm Bore Plain Bearing, 55 mm OD
- Igus A181SM-5055-25 50mm Bore Plain Bearing, 55 mm OD
- Igus A181SM-5055-50 50mm Bore Plain Bearing, 55 mm OD
- Igus A181SM-5055-40 50mm Bore Plain Bearing, 55 mm OD
