Igus PFM-0506-03 5mm Bore Plain Bearing, 6 mm OD
- RS Stock No.:
- 272-5780
- Mfr. Part No.:
- PFM-0506-03
- Manufacturer:
- Igus
Subtotal (1 unit)*
€0.67
(exc. VAT)
€0.82
(inc. VAT)
In Stock
- Plus 133 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.67 |
*price indicative
- RS Stock No.:
- 272-5780
- Mfr. Part No.:
- PFM-0506-03
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 5mm | |
| Outside Diameter | 6mm | |
| Material | Iglidur P | |
| Standards/Approvals | RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, DIN53752, DIN 53482, ASTM C 177 | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 5mm | ||
Outside Diameter 6mm | ||
Material Iglidur P | ||
Standards/Approvals RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, DIN53752, DIN 53482, ASTM C 177 | ||
Width 3mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus JSM-0506-07 5mm Bore Plain Bearing, 6 mm OD
- Igus GSM-0506-07 5mm Bore Plain Bearing, 6 mm OD
- Igus GSM-0506-05 5mm Bore Plain Bearing, 6 mm OD
- Igus JFM-0506-05 5mm Bore Plain Bearing, 6 mm OD
- Igus GFM-0506-04 5mm Bore Plain Bearing, 6 mm OD
- Igus GFM-0506-05 5mm Bore Plain Bearing, 6 mm OD
- Igus GFM-0506-06 5mm Bore Plain Bearing, 6 mm OD
- Igus GFM-0506-15 5mm Bore Plain Bearing, 6 mm OD
