Igus PFM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- RS Stock No.:
- 272-5809
- Mfr. Part No.:
- PFM-1214-15
- Manufacturer:
- Igus
Subtotal (1 unit)*
€1.10
(exc. VAT)
€1.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.10 |
*price indicative
- RS Stock No.:
- 272-5809
- Mfr. Part No.:
- PFM-1214-15
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 14mm | |
| Material | Iglidur P | |
| Standards/Approvals | DIN IEC 93, DIN53752, DIN 53482, ASTM C 177, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN 75201-B | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 14mm | ||
Material Iglidur P | ||
Standards/Approvals DIN IEC 93, DIN53752, DIN 53482, ASTM C 177, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN 75201-B | ||
Width 15mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus A180SM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- Igus A350SM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- Igus A181SM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- Igus GFM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- Igus A180FM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- Igus MSM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- Igus PSM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- Igus JFM-1214-15 12mm Bore Plain Bearing, 14 mm OD
