Igus PFM-1214-17 12mm Bore Plain Bearing, 14 mm OD
- RS Stock No.:
- 272-5810
- Mfr. Part No.:
- PFM-1214-17
- Manufacturer:
- Igus
Subtotal (1 unit)*
€1.11
(exc. VAT)
€1.37
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.11 |
*price indicative
- RS Stock No.:
- 272-5810
- Mfr. Part No.:
- PFM-1214-17
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 14mm | |
| Material | Iglidur P | |
| Standards/Approvals | ASTM C 177, DIN53752, DIN 53482, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B | |
| Width | 17mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 14mm | ||
Material Iglidur P | ||
Standards/Approvals ASTM C 177, DIN53752, DIN 53482, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B | ||
Width 17mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus P210FM-1214-17 12mm Bore Plain Bearing, 14 mm OD
- Igus A181FM-1214-17 12mm Bore Plain Bearing, 14 mm OD
- Igus MFM-1214-17 12mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-07 12mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-20 12mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-04 12mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-08 12mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-09 12mm Bore Plain Bearing, 14 mm OD
