Igus PFM-1416-12 14mm Bore Plain Bearing, 16 mm OD
- RS Stock No.:
- 272-5814
- Mfr. Part No.:
- PFM-1416-12
- Manufacturer:
- Igus
Subtotal (1 unit)*
€1.03
(exc. VAT)
€1.27
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.03 |
*price indicative
- RS Stock No.:
- 272-5814
- Mfr. Part No.:
- PFM-1416-12
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 14mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 16mm | |
| Material | Iglidur P | |
| Width | 12mm | |
| Standards/Approvals | DIN 53482, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177, DIN53752 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 14mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 16mm | ||
Material Iglidur P | ||
Width 12mm | ||
Standards/Approvals DIN 53482, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU, ASTM C 177, DIN53752 | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus MFM-1416-12 14mm Bore Plain Bearing, 16 mm OD
- Igus A350FM-1416-12 14mm Bore Plain Bearing, 16 mm OD
- Igus JFM-1416-12 14mm Bore Plain Bearing, 16 mm OD
- Igus A350SM-1416-12 14mm Bore Plain Bearing, 16 mm OD
- Igus GFM-1416-12 14mm Bore Plain Bearing, 16 mm OD
- Igus A181FM-1416-12 14mm Bore Plain Bearing, 16 mm OD
- Igus P210FM-1416-12 14mm Bore Plain Bearing, 16 mm OD
- Igus PFM-1416-04 14mm Bore Plain Bearing, 16 mm OD
