Igus PFM-3034-26 30mm Bore Plain Bearing, 34 mm OD
- RS Stock No.:
- 272-5840
- Mfr. Part No.:
- PFM-3034-26
- Manufacturer:
- Igus
Subtotal (1 unit)*
€3.25
(exc. VAT)
€4.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.25 |
*price indicative
- RS Stock No.:
- 272-5840
- Mfr. Part No.:
- PFM-3034-26
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 34mm | |
| Material | Iglidur P | |
| Standards/Approvals | RoHS | |
| Width | 26mm | |
| Series | PFM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 34mm | ||
Material Iglidur P | ||
Standards/Approvals RoHS | ||
Width 26mm | ||
Series PFM | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus A180FM-3034-26 30mm Bore Plain Bearing, 34 mm OD
- Igus JFM-3034-26 30mm Bore Plain Bearing, 34 mm OD
- Igus P210FM-3034-26 30mm Bore Plain Bearing, 34 mm OD
- Igus MFM-3034-26 30mm Bore Plain Bearing, 34 mm OD
- Igus GFM-3034-26 30mm Bore Plain Bearing, 34 mm OD
- Igus A181FM-3034-26 30mm Bore Plain Bearing, 34 mm OD
- Igus PFM-3034-37 30mm Bore Plain Bearing, 34 mm OD
- Igus PFM-3034-30 30mm Bore Plain Bearing, 34 mm OD
