Igus PSM-0304-06 3mm Bore Plain Bearing, 4 mm OD
- RS Stock No.:
- 272-5858
- Mfr. Part No.:
- PSM-0304-06
- Manufacturer:
- Igus
Subtotal (1 unit)*
€0.48
(exc. VAT)
€0.59
(inc. VAT)
Temporarily out of stock
- 65 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.48 |
*price indicative
- RS Stock No.:
- 272-5858
- Mfr. Part No.:
- PSM-0304-06
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 3mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 3mm | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus PSM-0304-05 3mm Bore Plain Bearing, 4 mm OD
- Igus PSM-0304-03 3mm Bore Plain Bearing, 4 mm OD
- Igus JSM-0304-03 3mm Bore Plain Bearing, 4.5 mm OD
- Igus JSM-0304-05 3mm Bore Plain Bearing, 4.5 mm OD
- Igus GFM-0304-03 3mm Bore Plain Bearing, 4.5 mm OD
- Igus GFM-0304-15 3mm Bore Plain Bearing, 4.5 mm OD
- Igus JFM-0304-03 3mm Bore Plain Bearing, 4.5 mm OD
- Igus GSM-0304-03 3mm Bore Plain Bearing, 4.5 mm OD
