Igus PSM-0812-10 8mm Bore Plain Bearing, 12 mm OD
- RS Stock No.:
- 272-5873
- Mfr. Part No.:
- PSM-0812-10
- Manufacturer:
- Igus
Subtotal (1 unit)*
€0.79
(exc. VAT)
€0.97
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.79 |
*price indicative
- RS Stock No.:
- 272-5873
- Mfr. Part No.:
- PSM-0812-10
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 8mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 12mm | |
| Material | Iglidur P | |
| Width | 10mm | |
| Standards/Approvals | RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, DIN53752, ASTM C 177, DIN 53482 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 8mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 12mm | ||
Material Iglidur P | ||
Width 10mm | ||
Standards/Approvals RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, DIN53752, ASTM C 177, DIN 53482 | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus MSM-0812-10 8mm Bore Plain Bearing, 12 mm OD
- Igus JSM-0812-10 8mm Bore Plain Bearing, 12 mm OD
- Igus PSM-0810-10 8mm Bore Plain Bearing, 10 mm OD
- Igus JFM-0812-09 8mm Bore Plain Bearing, 12 mm OD
- Igus JSM-0812-12 8mm Bore Plain Bearing, 12 mm OD
- Igus JFM-0812-12 8mm Bore Plain Bearing, 12 mm OD
- Igus MFM-0812-12 8mm Bore Plain Bearing, 12 mm OD
- Igus MSM-0812-12 8mm Bore Plain Bearing, 12 mm OD
