Igus PSM-1214-20 12mm Bore Plain Bearing, 14 mm OD
- RS Stock No.:
- 272-5884
- Mfr. Part No.:
- PSM-1214-20
- Manufacturer:
- Igus
Subtotal (1 unit)*
€0.93
(exc. VAT)
€1.14
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.93 |
*price indicative
- RS Stock No.:
- 272-5884
- Mfr. Part No.:
- PSM-1214-20
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus P210SM-1214-20 12mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-20 12mm Bore Plain Bearing, 14 mm OD
- Igus MSM-1214-20 12mm Bore Plain Bearing, 14 mm OD
- Igus A181SM-1214-20 12mm Bore Plain Bearing, 14 mm OD
- Igus A350SM-1214-20 12mm Bore Plain Bearing, 14 mm OD
- Igus JSM-1214-20 12mm Bore Plain Bearing, 14 mm OD
- Igus GFM-1214-20 12mm Bore Plain Bearing, 14 mm OD
- Igus PSM-1214-15 12mm Bore Plain Bearing, 14 mm OD
