Igus PSM-1215-06 12mm Bore Plain Bearing, 15mm O.D
- RS Stock No.:
- 272-5886
- Mfr. Part No.:
- PSM-1215-06
- Manufacturer:
- Igus
Price Each**
€0.61
(exc. VAT)
€0.75
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €0.61 |
**price indicative
Related links
- Igus PSM-1315-10 13mm Bore Plain Bearing, 15mm O.D
- Igus PSM-1415-24 14mm Bore Plain Bearing, 15mm O.D
- Igus PSM-1315-20 13mm Bore Plain Bearing, 15mm O.D
- Igus MFM-1218-06 12mm Bore Plain Bearing, 18mm O.D
- Igus JSM-1216-06 12mm Bore Plain Bearing, 16mm O.D
- Igus JSM-1214-06 12mm Bore Plain Bearing, 14mm O.D
- Igus PSM-1214-25 12mm Bore Plain Bearing, 14mm O.D
- Igus PSM-1214-20 12mm Bore Plain Bearing, 14mm O.D