Igus PSM-1416-15 14mm Bore Plain Bearing, 16 mm OD
- RS Stock No.:
- 272-5891
- Mfr. Part No.:
- PSM-1416-15
- Manufacturer:
- Igus
Subtotal (1 unit)*
€0.86
(exc. VAT)
€1.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.86 |
*price indicative
- RS Stock No.:
- 272-5891
- Mfr. Part No.:
- PSM-1416-15
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 14mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 14mm | ||
Outside Diameter 16mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus MSM-1416-15 14mm Bore Plain Bearing, 16 mm OD
- Igus JSM-1416-15 14mm Bore Plain Bearing, 16 mm OD
- Igus P210SM-1416-15 14mm Bore Plain Bearing, 16 mm OD
- Igus A350SM-1416-15 14mm Bore Plain Bearing, 16 mm OD
- Igus GSM-1416-15 14mm Bore Plain Bearing, 16 mm OD
- Igus PSM-1416-10 14mm Bore Plain Bearing, 16 mm OD
- Igus PSM-1416-25 14mm Bore Plain Bearing, 16 mm OD
- Igus PSM-1416-20 14mm Bore Plain Bearing, 16 mm OD
