Igus PSM-1618-25 16mm Bore Plain Bearing, 18 mm OD
- RS Stock No.:
- 272-5901
- Mfr. Part No.:
- PSM-1618-25
- Manufacturer:
- Igus
Subtotal (1 unit)*
€1.47
(exc. VAT)
€1.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.47 |
*price indicative
- RS Stock No.:
- 272-5901
- Mfr. Part No.:
- PSM-1618-25
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 16mm | |
| Outside Diameter | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 16mm | ||
Outside Diameter 18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus JSM-1618-25 16mm Bore Plain Bearing, 18 mm OD
- Igus A350SM-1618-25 16mm Bore Plain Bearing, 18 mm OD
- Igus MSM-1618-25 16mm Bore Plain Bearing, 18 mm OD
- Igus P210SM-1618-25 16mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-15 16mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-10 16mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-12 16mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-20 16mm Bore Plain Bearing, 18 mm OD
