Igus PSM-2023-15 20mm Bore Plain Bearing, 23 mm OD
- RS Stock No.:
- 272-5918
- Mfr. Part No.:
- PSM-2023-15
- Manufacturer:
- Igus
Subtotal (1 unit)*
€1.86
(exc. VAT)
€2.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.86 |
*price indicative
- RS Stock No.:
- 272-5918
- Mfr. Part No.:
- PSM-2023-15
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 23mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus MSM-2023-15 20mm Bore Plain Bearing, 23 mm OD
- Igus P210SM-2023-15 20mm Bore Plain Bearing, 23 mm OD
- Igus JSM-2023-15 20mm Bore Plain Bearing, 23 mm OD
- Igus A350SM-2023-15 20mm Bore Plain Bearing, 23 mm OD
- Igus A181SM-2023-15 20mm Bore Plain Bearing, 23 mm OD
- Igus GSM-2023-15 20mm Bore Plain Bearing, 23 mm OD
- Igus PSM-2023-20 20mm Bore Plain Bearing, 23 mm OD
- Igus PSM-2023-25 20mm Bore Plain Bearing, 23 mm OD
