Igus PSM-2224-42 22mm Bore Plain Bearing, 24 mm OD
- RS Stock No.:
- 272-5923
- Mfr. Part No.:
- PSM-2224-42
- Manufacturer:
- Igus
Subtotal (1 unit)*
€2.35
(exc. VAT)
€2.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.35 |
*price indicative
- RS Stock No.:
- 272-5923
- Mfr. Part No.:
- PSM-2224-42
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 22mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 24mm | |
| Material | Iglidur P | |
| Standards/Approvals | Mould-free according to DIN EN ISO 846 Procedure A, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, RoHS 2 per EU-Guideline 2011/65/EU | |
| Width | 42mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 22mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 24mm | ||
Material Iglidur P | ||
Standards/Approvals Mould-free according to DIN EN ISO 846 Procedure A, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, RoHS 2 per EU-Guideline 2011/65/EU | ||
Width 42mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus PSM-2224-45 22mm Bore Plain Bearing, 24 mm OD
- Igus MSM-2224-08 22mm Bore Plain Bearing, 24 mm OD
- Igus GSM-2224-20 22mm Bore Plain Bearing, 24 mm OD
- Igus GSM-2224-12 22mm Bore Plain Bearing, 24 mm OD
- Igus GFM-2224-25 22mm Bore Plain Bearing, 24 mm OD
- Igus GSM-2224-10 24mm Bore Plain Bearing, 24 mm OD
- Igus PSM-2225-30 22mm Bore Plain Bearing, 25 mm OD
- Igus PSM-2225-45 22mm Bore Plain Bearing, 25 mm OD
