Igus PSM-2325-05 23mm Bore Plain Bearing, 25 mm OD
- RS Stock No.:
- 272-5930
- Mfr. Part No.:
- PSM-2325-05
- Manufacturer:
- Igus
Subtotal (1 unit)*
€36.54
(exc. VAT)
€44.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.54 |
*price indicative
- RS Stock No.:
- 272-5930
- Mfr. Part No.:
- PSM-2325-05
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 23mm | |
| Outside Diameter | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 23mm | ||
Outside Diameter 25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus PSM-2325-37 23mm Bore Plain Bearing, 25 mm OD
- Igus PSM-2325-68 23mm Bore Plain Bearing, 25 mm OD
- Igus PSM-2325-58 23mm Bore Plain Bearing, 25 mm OD
- Igus PSM-2225-25 22mm Bore Plain Bearing, 25 mm OD
- Igus PSM-2225-45 22mm Bore Plain Bearing, 25 mm OD
- Igus PSM-2225-30 22mm Bore Plain Bearing, 25 mm OD
- Igus PSM-2225-15 22mm Bore Plain Bearing, 25 mm OD
- Igus PSM-2225-20 22mm Bore Plain Bearing, 25 mm OD
