Igus PSM-2528-35 25mm Bore Plain Bearing, 28 mm OD
- RS Stock No.:
- 272-5943
- Mfr. Part No.:
- PSM-2528-35
- Manufacturer:
- Igus
Subtotal (1 unit)*
€2.72
(exc. VAT)
€3.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.72 |
*price indicative
- RS Stock No.:
- 272-5943
- Mfr. Part No.:
- PSM-2528-35
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 28mm | |
| Material | Iglidur P | |
| Series | PSM | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 28mm | ||
Material Iglidur P | ||
Series PSM | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus GSM-2528-35 25mm Bore Plain Bearing, 28 mm OD
- Igus PSM-2528-15 25mm Bore Plain Bearing, 28 mm OD
- Igus PSM-2528-20 25mm Bore Plain Bearing, 28 mm OD
- Igus PSM-2528-12 25mm Bore Plain Bearing, 28 mm OD
- Igus PSM-2528-30 25mm Bore Plain Bearing, 28 mm OD
- Igus PSM-2528-50 25mm Bore Plain Bearing, 28 mm OD
- Igus PSM-2528-25 25mm Bore Plain Bearing, 28 mm OD
- Igus JSM-2532-35 25mm Bore Plain Bearing, 32 mm OD
