Igus A180FM-1618-17 16mm Bore Plain Bearing, 18 mm OD

Subtotal (1 unit)*

€1.43

(exc. VAT)

€1.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.43

*price indicative

RS Stock No.:
272-6993
Mfr. Part No.:
A180FM-1618-17
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Sub Type

Sleeve Bearing

Bore Diameter

16mm

Outside Diameter

18mm

Material

Iglidur A180

Width

17mm

Standards/Approvals

RoHS 2 according to EU-Guideline 2011/65/EU, FDA, EU 10/2011, DIN IEC 93, DIN53752, DIN 53482, ASTM C 177

COO (Country of Origin):
DE
The Igus Plain bearings made of iglidur A180 are suitable for use in direct contact with food. They are therefore the ideal solution for bearing points on machines for the food and packaging industry, medical equipment manufacturing, small household appliances etc. Even where wet cleaning contact with damp media is the order of the day, the iglidur A180 is characterised by the lowest moisture absorption.

RoHS compliant

High media resistance

Resistant to dirt and dust

Resistant to edge pressure

FDA and EU 10 2011 compliant

Resistant to shocks and impacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy