Igus A180SM-2528-30 25mm Bore Plain Bearing, 28mm O.D
- RS Stock No.:
- 272-7011
- Mfr. Part No.:
- A180SM-2528-30
- Manufacturer:
- Igus
Price Each**
€1.26
(exc. VAT)
€1.55
(inc. VAT)
Temporarily out of stock - back order for despatch 18-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1.26 |
**price indicative
- RS Stock No.:
- 272-7011
- Mfr. Part No.:
- A180SM-2528-30
- Manufacturer:
- Igus
Related links
- Igus JSM-2528-30 25mm Bore Plain Bearing, 28mm O.D
- Igus A181SM-2528-30 25mm Bore Plain Bearing, 28mm O.D
- Igus A350SM-2528-30 25mm Bore Plain Bearing, 28mm O.D
- Igus PSM-2528-30 25mm Bore Plain Bearing, 28mm O.D
- Igus GSM-2528-30 25mm Bore Plain Bearing, 28mm O.D
- Igus MSM-2528-30 25mm Bore Plain Bearing, 28mm O.D
- Igus P210SM-2528-30 25mm Bore Plain Bearing, 28mm O.D
- Igus P210SM-2528-20 25mm Bore Plain Bearing, 28mm O.D