Igus A181FM-1618-12 16mm Bore Plain Bearing, 18mm O.D
- RS Stock No.:
- 272-7041
- Mfr. Part No.:
- A181FM-1618-12
- Manufacturer:
- Igus
Price Each**
€1.01
(exc. VAT)
€1.24
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1.01 |
**price indicative
- RS Stock No.:
- 272-7041
- Mfr. Part No.:
- A181FM-1618-12
- Manufacturer:
- Igus
Related links
- Igus P210FM-1618-12 16mm Bore Plain Bearing, 18mm O.D
- Igus PSM-1618-12 16mm Bore Plain Bearing, 18mm O.D
- Igus A181FM-1618-09 16mm Bore Plain Bearing, 18mm O.D
- Igus A181FM-1618-17 16mm Bore Plain Bearing, 18mm O.D
- Igus PSM-1618-15 16mm Bore Plain Bearing, 18mm O.D
- Igus A181SM-1618-15 16mm Bore Plain Bearing, 18mm O.D
- Igus JSM-1618-15 16mm Bore Plain Bearing, 18mm O.D
- Igus MSM-1618-15 16mm Bore Plain Bearing, 18mm O.D