Igus A181FM-3539-16 35mm Bore Plain Bearing, 39 mm OD
- RS Stock No.:
- 272-7055
- Mfr. Part No.:
- A181FM-3539-16
- Manufacturer:
- Igus
Subtotal (1 unit)*
€2.54
(exc. VAT)
€3.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.54 |
*price indicative
- RS Stock No.:
- 272-7055
- Mfr. Part No.:
- A181FM-3539-16
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 35mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 39mm | |
| Material | Iglidur A181 | |
| Width | 16mm | |
| Standards/Approvals | FDA, DIN 53482, RoHS 2 according to EU-Guideline 2011/65/EU, DIN IEC 93, DIN53752, ASTM C 177, EU 10/2011 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 35mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 39mm | ||
Material Iglidur A181 | ||
Width 16mm | ||
Standards/Approvals FDA, DIN 53482, RoHS 2 according to EU-Guideline 2011/65/EU, DIN IEC 93, DIN53752, ASTM C 177, EU 10/2011 | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing iglidur A181 is available with flange. The iglidur A181 offers both FDA and 10 2011 EC conformity. The blue colour also offers the optical detectability often required in the food sector. In terms of mechanical properties, temperature and media resistance directly comparable to iglidur A180. The iglidur A181 is even better with regard to wear resistance in most cases and offers extremely resistant to edge pressure.
RoHS compliant
High media resistance
Suitable for high speeds
Low moisture absorption
Resistant to dirt and dust
Very resistant to shocks and impacts
Related links
- Igus GFM-3539-16 35mm Bore Plain Bearing, 39 mm OD
- Igus PFM-3539-16 35mm Bore Plain Bearing, 39 mm OD
- Igus MFM-3539-16 35mm Bore Plain Bearing, 39 mm OD
- Igus P210FM-3539-16 35mm Bore Plain Bearing, 39 mm OD
- Igus JFM-3539-16 35mm Bore Plain Bearing, 39 mm OD
- Igus A350FM-3539-16 35mm Bore Plain Bearing, 39 mm OD
- Igus A181FM-3539-26 35mm Bore Plain Bearing, 39 mm OD
- Igus A181FM-3539-23 35mm Bore Plain Bearing, 39 mm OD
