Igus A181FM-4044-30 40mm Bore Plain Bearing, 44 mm OD
- RS Stock No.:
- 272-7058
- Mfr. Part No.:
- A181FM-4044-30
- Manufacturer:
- Igus
Subtotal (1 unit)*
€3.03
(exc. VAT)
€3.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.03 |
*price indicative
- RS Stock No.:
- 272-7058
- Mfr. Part No.:
- A181FM-4044-30
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 44mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 44mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing iglidur A181 is available with flange. The iglidur A181 offers both FDA and 10 2011 EC conformity. The blue colour also offers the optical detectability often required in the food sector. In terms of mechanical properties, temperature and media resistance directly comparable to iglidur A180. The iglidur A181 is even better with regard to wear resistance in most cases and offers extremely resistant to edge pressure.
RoHS compliant
High media resistance
Suitable for high speeds
Low moisture absorption
Resistant to dirt and dust
Very resistant to shocks and impacts
Related links
- Igus A350FM-4044-30 40mm Bore Plain Bearing, 44 mm OD
- Igus A181SM-4044-30 40mm Bore Plain Bearing, 44 mm OD
- Igus GFM-4044-30 40mm Bore Plain Bearing, 44 mm OD
- Igus JSM-4044-30 40mm Bore Plain Bearing, 44 mm OD
- Igus P210FM-4044-30 40mm Bore Plain Bearing, 44 mm OD
- Igus GSM-4044-30 40mm Bore Plain Bearing, 44 mm OD
- Igus A350SM-4044-30 40mm Bore Plain Bearing, 44 mm OD
- Igus MSM-4044-30 40mm Bore Plain Bearing, 44 mm OD
