Igus A181FM-4550-50 45mm Bore Plain Bearing, 50mm O.D
- RS Stock No.:
- 272-7060
- Mfr. Part No.:
- A181FM-4550-50
- Manufacturer:
- Igus
Subtotal (1 unit)**
€3.37
(exc. VAT)
€4.15
(inc. VAT)
Temporarily out of stock - back order for despatch 10-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3.37 |
**price indicative
- RS Stock No.:
- 272-7060
- Mfr. Part No.:
- A181FM-4550-50
- Manufacturer:
- Igus
Related links
- Igus PFM-4550-50 45mm Bore Plain Bearing, 50mm O.D
- Igus GFM-4550-50 45mm Bore Plain Bearing, 50mm O.D
- Igus MSM-4550-50 45mm Bore Plain Bearing, 50mm O.D
- Igus A181SM-4550-50 45mm Bore Plain Bearing, 50mm O.D
- Igus JSM-4550-50 45mm Bore Plain Bearing, 50mm O.D
- Igus P210SM-4550-50 45mm Bore Plain Bearing, 50mm O.D
- Igus P210FM-4550-50 45mm Bore Plain Bearing, 50mm O.D
- Igus PSM-4550-50 45mm Bore Plain Bearing, 50mm O.D