Igus PSM-4550-50 45mm Bore Plain Bearing, 50 mm OD
- RS Stock No.:
- 272-3514
- Mfr. Part No.:
- PSM-4550-50
- Manufacturer:
- Igus
Subtotal (1 unit)*
€8.53
(exc. VAT)
€10.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.53 |
*price indicative
- RS Stock No.:
- 272-3514
- Mfr. Part No.:
- PSM-4550-50
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 45mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 50mm | |
| Material | Iglidur P | |
| Width | 50mm | |
| Standards/Approvals | RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, DIN53752, DIN 53482, ASTM C 177 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 45mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 50mm | ||
Material Iglidur P | ||
Width 50mm | ||
Standards/Approvals RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, DIN53752, DIN 53482, ASTM C 177 | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus A181FM-4550-50 45mm Bore Plain Bearing, 50 mm OD
- Igus GFM-4550-50 45mm Bore Plain Bearing, 50 mm OD
- Igus JSM-4550-50 45mm Bore Plain Bearing, 50 mm OD
- Igus MSM-4550-50 45mm Bore Plain Bearing, 50 mm OD
- Igus PFM-4550-50 45mm Bore Plain Bearing, 50 mm OD
- Igus P210SM-4550-50 45mm Bore Plain Bearing, 50 mm OD
- Igus P210FM-4550-50 45mm Bore Plain Bearing, 50 mm OD
- Igus A181SM-4550-50 45mm Bore Plain Bearing, 50 mm OD
