Igus A181SM-0810-12 8mm Bore Plain Bearing, 10mm O.D
- RS Stock No.:
- 272-7067
- Mfr. Part No.:
- A181SM-0810-12
- Manufacturer:
- Igus
Price Each**
€0.82
(exc. VAT)
€1.01
(inc. VAT)
Temporarily out of stock - back order for despatch 18-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.82 |
**price indicative
- RS Stock No.:
- 272-7067
- Mfr. Part No.:
- A181SM-0810-12
- Manufacturer:
- Igus
Related links
- Igus P210SM-0810-12 8mm Bore Plain Bearing, 10mm O.D
- Igus PSM-0810-12 8mm Bore Plain Bearing, 10mm O.D
- Igus A350SM-0810-12 8mm Bore Plain Bearing, 10mm O.D
- Igus A181SM-0810-10 8mm Bore Plain Bearing, 10mm O.D
- Igus JSM-0810-15 8mm Bore Plain Bearing, 10mm O.D
- Igus P210FM-0810-10 8mm Bore Plain Bearing, 10mm O.D
- Igus GSM-0810-16 8mm Bore Plain Bearing, 10mm O.D
- Igus PSM-0810-11 8mm Bore Plain Bearing, 10mm O.D