Igus A181SM-1517-15 15mm Bore Plain Bearing, 17mm O.D
- RS Stock No.:
- 272-7075
- Mfr. Part No.:
- A181SM-1517-15
- Manufacturer:
- Igus
Subtotal (1 unit)**
€1.01
(exc. VAT)
€1.24
(inc. VAT)
Temporarily out of stock - back order for despatch 10-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1.01 |
**price indicative
- RS Stock No.:
- 272-7075
- Mfr. Part No.:
- A181SM-1517-15
- Manufacturer:
- Igus
Related links
- Igus JSM-1517-15 15mm Bore Plain Bearing, 17mm O.D
- Igus MSM-1517-15 15mm Bore Plain Bearing, 17mm O.D
- Igus GSM-1517-15 15mm Bore Plain Bearing, 17mm O.D
- Igus P210SM-1517-15 15mm Bore Plain Bearing, 17mm O.D
- Igus PSM-1517-15 15mm Bore Plain Bearing, 17mm O.D
- Igus A181SM-1517-25 15mm Bore Plain Bearing, 17mm O.D
- Igus A181SM-1517-20 15mm Bore Plain Bearing, 17mm O.D
- Igus A181FM-1517-10 15mm Bore Plain Bearing, 17mm O.D