Igus A181SM-3539-50 35mm Bore Plain Bearing, 39mm O.D
- RS Stock No.:
- 272-7107
- Mfr. Part No.:
- A181SM-3539-50
- Manufacturer:
- Igus
Price Each**
€2.52
(exc. VAT)
€3.10
(inc. VAT)
Temporarily out of stock - back order for despatch 18-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.52 |
**price indicative
- RS Stock No.:
- 272-7107
- Mfr. Part No.:
- A181SM-3539-50
- Manufacturer:
- Igus
Related links
- Igus PSM-3539-50 35mm Bore Plain Bearing, 39mm O.D
- Igus GSM-3539-50 35mm Bore Plain Bearing, 39mm O.D
- Igus A350SM-3539-50 35mm Bore Plain Bearing, 39mm O.D
- Igus MSM-3539-50 35mm Bore Plain Bearing, 39mm O.D
- Igus JSM-3539-50 35mm Bore Plain Bearing, 39mm O.D
- Igus P210SM-3539-50 35mm Bore Plain Bearing, 39mm O.D
- Igus A181SM-3539-40 35mm Bore Plain Bearing, 39mm O.D
- Igus A181SM-3539-20 35mm Bore Plain Bearing, 39mm O.D