Igus A350SM-1315-10 13mm Bore Plain Bearing, 15 mm OD
- RS Stock No.:
- 272-7145
- Mfr. Part No.:
- A350SM-1315-10
- Manufacturer:
- Igus
Subtotal (1 unit)*
€2.57
(exc. VAT)
€3.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.57 |
*price indicative
- RS Stock No.:
- 272-7145
- Mfr. Part No.:
- A350SM-1315-10
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 13mm | |
| Outside Diameter | 15mm | |
| Material | Iglidur A350 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 13mm | ||
Outside Diameter 15mm | ||
Material Iglidur A350 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a blue colour iglidur A350 plain bearings. This bearings are compliant with FDA and EU 10 2011. The iglidur A350 plain bearings are designed in such a way that they can be used for all loads in the food and packaging industry. Even high loads, as seen in lifting equipment or presses, are easy and the bearings work without any external lubrication. This bearing offers mechanical properties such as 2000 MPa flexural modulus, 110 MPa flexural strength and maximum 60 MPa permissible surface pressure at 20 degree Celsius.
RoHS compliant
High media resistance
Resistant to high loads
Low moisture absorption
Excellent coefficient of friction
Good wear resistance under water
Related links
- Igus GSM-1315-10 13mm Bore Plain Bearing, 15 mm OD
- Igus PSM-1315-10 13mm Bore Plain Bearing, 15 mm OD
- Igus MFM-1315-10 13mm Bore Plain Bearing, 15 mm OD
- Igus MSM-1315-10 13mm Bore Plain Bearing, 15 mm OD
- Igus A350SM-1315-20 13mm Bore Plain Bearing, 15 mm OD
- Igus GSM-1315-15 13mm Bore Plain Bearing, 15 mm OD
- Igus PSM-1315-20 13mm Bore Plain Bearing, 15 mm OD
- Igus GSM-1315-25 13mm Bore Plain Bearing, 15 mm OD
