Igus GSM-0507-05 6mm Bore Plain Bearing, 7 mm OD
- RS Stock No.:
- 667-1437
- Mfr. Part No.:
- GSM-0507-05
- Manufacturer:
- Igus
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€19.01
(exc. VAT)
€23.38
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €19.01 | €0.951 | - |
| 5 - 9 | €18.25 | €0.913 | 3% |
| 10 + | €17.86 | €0.893 | 6% |
*price indicative
- RS Stock No.:
- 667-1437
- Mfr. Part No.:
- GSM-0507-05
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 6mm | |
| Outside Diameter | 7mm | |
| Material | Iglidur G | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Series | GSM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 6mm | ||
Outside Diameter 7mm | ||
Material Iglidur G | ||
Standards/Approvals No | ||
Width 5mm | ||
Series GSM | ||
- COO (Country of Origin):
- DE
iglidur® Bush Kits
Two kits of iglidur® G dry bushes and thrust washers, offering cost-effective solutions for a variety of applications requiring compact, low-friction bearings. iglidur® G is the 'all rounder' polymer bearing, having low friction, high wear resistance and high load capacity.
Small kit contains plain and flanged bearings; large kit contains plain, flanged and thrust bearings
Maintenance free and highly wear resistant
Tolerant of dusty or dirty environments
High resistance to most chemicals, solvents & lubricants
Temperature range: -40 to +130°C
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
Appearance may differ from products illustrated. The kits contain bushes and thrust washers. Replacement bushes are available separately through the RS website.
Related links
- Igus GSM-0507-05 5mm Bore Plain Bearing, 7 mm OD
- Igus JSM-0607-05 6mm Bore Plain Bearing, 7 mm OD
- Igus GSM-0507-08 5mm Bore Plain Bearing, 7 mm OD
- Igus GSM-0507-10 5mm Bore Plain Bearing, 7 mm OD
- Igus GSM-0507-07 5mm Bore Plain Bearing, 7 mm OD
- Igus GSM-0607-17 6mm Bore Plain Bearing, 7 mm OD
- Igus GSM-0607-19 6mm Bore Plain Bearing, 7 mm OD
- Igus GSM-0607-06 6mm Bore Plain Bearing, 7 mm OD
