Igus GFM-1517-09 15mm Bore Plain Bearing, 17 mm OD
- RS Stock No.:
- 667-1481
- Mfr. Part No.:
- GFM-1517-09
- Manufacturer:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 4 units)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €6.34 | €1.585 |
| 5 - 9 | €6.08 | €1.52 |
| 10 + | €5.94 | €1.485 |
*price indicative
- RS Stock No.:
- 667-1481
- Mfr. Part No.:
- GFM-1517-09
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 15mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 17mm | |
| Material | Iglidur G | |
| Width | 9mm | |
| Standards/Approvals | DIN53752, DIN IEC 93, DIN 75201-B, Mould-free according to DIN EN ISO 846 Procedure A, DIN 53482, ASTM C 177, RoHS 2 per EU-Guideline 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 15mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 17mm | ||
Material Iglidur G | ||
Width 9mm | ||
Standards/Approvals DIN53752, DIN IEC 93, DIN 75201-B, Mould-free according to DIN EN ISO 846 Procedure A, DIN 53482, ASTM C 177, RoHS 2 per EU-Guideline 2011/65/EU | ||
- COO (Country of Origin):
- DE
iglidur® Bush Kits
Two kits of iglidur® G dry bushes and thrust washers, offering cost-effective solutions for a variety of applications requiring compact, low-friction bearings. iglidur® G is the 'all rounder' polymer bearing, having low friction, high wear resistance and high load capacity.
Small kit contains plain and flanged bearings; large kit contains plain, flanged and thrust bearings
Maintenance free and highly wear resistant
Tolerant of dusty or dirty environments
High resistance to most chemicals, solvents & lubricants
Temperature range: -40 to +130°C
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
Appearance may differ from products illustrated. The kits contain bushes and thrust washers. Replacement bushes are available separately through the RS website.
Related links
- Igus GFM-1517-09 15mm Bore Plain Bearing, 17 mm OD
- Igus PFM-1517-09 15mm Bore Plain Bearing, 17 mm OD
- Igus MFM-1517-09 15mm Bore Plain Bearing, 17 mm OD
- Igus P210FM-1517-09 15mm Bore Plain Bearing, 17 mm OD
- Igus A181FM-1517-09 15mm Bore Plain Bearing, 17 mm OD
- Igus A350FM-1517-09 15mm Bore Plain Bearing, 17 mm OD
- Igus GFM-1517-04 15mm Bore Plain Bearing, 17 mm OD
- Igus GFM-1517-17 15mm Bore Plain Bearing, 17 mm OD
