Igus JFM-2023-11 23mm Bore Plain Bearing, 20 mm OD
- RS Stock No.:
- 750-6845
- Mfr. Part No.:
- JFM-2023-11
- Manufacturer:
- Igus
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 4 units)*
€9.89
(exc. VAT)
€12.16
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €9.89 | €2.473 | - |
| 5 - 9 | €9.49 | €2.373 | 4% |
| 10 + | €9.29 | €2.323 | 6% |
*price indicative
- RS Stock No.:
- 750-6845
- Mfr. Part No.:
- JFM-2023-11
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Flange Bearing | |
| Bore Diameter | 23mm | |
| Outside Diameter | 20mm | |
| Material | Iglidur G | |
| Standards/Approvals | RoHS confirms | |
| Series | JSM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Flange Bearing | ||
Bore Diameter 23mm | ||
Outside Diameter 20mm | ||
Material Iglidur G | ||
Standards/Approvals RoHS confirms | ||
Series JSM | ||
- COO (Country of Origin):
- DE
iglidur® J Bush Kits
iglidur® J plain bearings may be used for long-life applications, and are also suitable for use with soft shafts. The iglidur® J plain bearings are designed to provide the lowest coefficient of friction while running dry, and offer a low stick-slip tendency.
Waterproof material
Extremely low friction
Can be used with stainless steel or anodised aluminium shafts
Resistant to dirt and dust
No lubrication required
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
iglidur® J plain bearings are not suitable for use where a maximum permissible surface pressure of 35 MPa may occur, where high pressures may be present, where there are short-term temperature increases (above 120°C), or applications where a low-cost bearing for occasional movement is required.
Related links
- Igus JFM-2023-11 23mm Bore Plain Bearing, 20 mm OD
- Igus JFM-2023-21 20mm Bore Plain Bearing, 23 mm OD
- Igus JFM-2023-16 20mm Bore Plain Bearing, 23 mm OD
- Igus JFM-2023-07 20mm Bore Plain Bearing, 23 mm OD
- Igus JFM-1820-12 18mm Bore Plain Bearing, 20 mm OD
- Igus JFM-1820-04 18mm Bore Plain Bearing, 20 mm OD
- Igus JFM-1820-22 18mm Bore Plain Bearing, 20 mm OD
- Igus JFM-1218-20 12mm Bore Plain Bearing, 18 mm OD
