Gripit Red Plastic, Steel Plasterboard Fixings, 18mm fixing hole diameter
- RS Stock No.:
- 265-9269
- Mfr. Part No.:
- GP1825
- Manufacturer:
- Gripit
9 In stock for delivery within 2 working days
Price Each
€21.08
(exc. VAT)
€25.93
(inc. VAT)
Units | Per unit |
---|---|
1 + | €21.08 |
- RS Stock No.:
- 265-9269
- Mfr. Part No.:
- GP1825
- Manufacturer:
- Gripit
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Gripit fixings fold out in the gap behind the plasterboard to create one of the most effective and secure fixings on the market today. Ideal for DIY & trade hang curtain rails, book shelves and kitchen/bathroom units, to radiators, boilers and wall mounted TVs.
Easy to fit
Reusable fittings
Effective and secure fixing
Reusable fittings
Effective and secure fixing
Specifications
Attribute | Value |
---|---|
Type | Plasterboard Fixing |
Fixing Hole Diameter | 18mm |
Length | 210mm |
Material | Plastic, Steel |
Head Shape | Round |
Colour | Red |