Gripit Red Plastic, Steel Plasterboard Fixings, 18mm fixing hole diameter
- RS Stock No.:
- 265-9271
- Mfr. Part No.:
- GP188
- Manufacturer:
- Gripit
Price Each
€7.18
(exc. VAT)
€8.83
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €7.18 |
Related links
- Gripit Red Plastic 18mm fixing hole diameter
- Gripit Red Stainless Steel Plasterboard Fixings, 18mm fixing hole diameter
- Gripit Stainless Steel Plasterboard Fixings, 18mm fixing hole diameter
- Gripit Blue Red Steel Plasterboard Fixings, 15 / 18 / 20 / 25mm...
- Gripit Blue Plastic 25mm fixing hole diameter
- Gripit Yellow Plastic 15mm fixing hole diameter
- Gripit Brown Plastic 20mm fixing hole diameter
- Gripit Stainless Steel Plasterboard Fixings, 15mm fixing hole diameter