Georg Fischer PVC Pipe, 2 m long x 19.05 mm OD, 26.7 mm Wall Thickness
- RS Stock No.:
- 212-3919
- Mfr. Part No.:
- 20014B138
- Manufacturer:
- Georg Fischer
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
€61.82
(exc. VAT)
€76.04
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €61.82 | €20.607 |
| 5 - 9 | €59.90 | €19.967 |
| 10 + | €57.92 | €19.307 |
*price indicative
- RS Stock No.:
- 212-3919
- Mfr. Part No.:
- 20014B138
- Manufacturer:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Length | 2m | |
| Product Type | PVC Pipe | |
| Wall Thickness | 26.7mm | |
| Outside Diameter | 19.05mm | |
| Material | Polyvinyl Chloride (Unplasticised) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Length 2m | ||
Product Type PVC Pipe | ||
Wall Thickness 26.7mm | ||
Outside Diameter 19.05mm | ||
Material Polyvinyl Chloride (Unplasticised) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Georg Fischer Class E Grey PVC-U Pipe, Imperial
From George Fischer a range of high-quality imperial PVC pipe made from grey unplasticised PVC-U designed for use in a wide range of applications. This PVC pipe is 2 m in length with plain ends and is available with a range of imperial diameters to BS EN 1452 Part 1 &2. The pipes have a Class E 15 bar pressure rating at 20°C and are WRAS approved
Benefits of PVC-U
This PVC pipe is made from unplasticised PVC-U which makes the pipe both rigid and durable making it ideal for use in harsher outdoor applications. The smooth bore of the pipe means it has excellent flow characteristics. PVC-U pipe also has excellent chemical and corrosion resistance properties and is resistant to most mineral acids, bases and salt solutions. PVC-U pipe material also has proven physiological harmlessness
WRAS Approval
This PVC pipe is WRAS approved which means the material the pipe is made from is suitable for contact with water which is used for domestic purposes
Features and Benefits
• Durable and rigid
• Class E 15 bar pressure rating at 20°C
• Proven physiological harmlessness
• High resistance to corrosion
• Excellent chemical resistance properties
• WRAS approved
Applications
This PVC pipe is made from durable and rigid PVC-U which means the pipe is suitable for a wide range of universal uses both indoors and outdoors. Applications for this PVC pipe includes industrial chemical processes, domestic an industrial water treatment and waste water systems
Approvals
WRAS
Standards
ISA, BS, ASTM, JIS
Related links
- Georg Fischer PVC Pipe 26.7 mm Wall Thickness
- Georg Fischer PVC Pipe 1.5 mm Wall Thickness
- Georg Fischer PVC Pipe 3.2 mm Wall Thickness
- Georg Fischer PVC Pipe 89.4 mm Wall Thickness
- Georg Fischer PVC Pipe 2.7 mm Wall Thickness
- Georg Fischer PVC Pipe 2.4 mm Wall Thickness
- Georg Fischer PVC Pipe 3.7 mm Wall Thickness
- Georg Fischer PVC Pipe 4.7 mm Wall Thickness
