Georg Fischer PVC Pipe, 2 m long x 60 mm OD, 4.5 mm Wall Thickness

Bulk discount available

Subtotal (1 pack of 3 units)*

€173.78

(exc. VAT)

€213.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€173.78€57.927
5 - 9€168.40€56.133
10 +€163.00€54.333

*price indicative

RS Stock No.:
212-3953
Mfr. Part No.:
20014B142
Manufacturer:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Product Type

PVC Pipe

Length

2m

Wall Thickness

4.5mm

Outside Diameter

60mm

Material

Polyvinyl Chloride (Unplasticised)

Standards/Approvals

No

Georg Fischer Class E Grey PVC-U Pipe, Imperial


From George Fischer a range of high-quality imperial PVC pipe made from grey unplasticised PVC-U designed for use in a wide range of applications. This PVC pipe is 2 m in length with plain ends and is available with a range of imperial diameters to BS EN 1452 Part 1 &2. The pipes have a Class E 15 bar pressure rating at 20°C and are WRAS approved

Benefits of PVC-U


This PVC pipe is made from unplasticised PVC-U which makes the pipe both rigid and durable making it ideal for use in harsher outdoor applications. The smooth bore of the pipe means it has excellent flow characteristics. PVC-U pipe also has excellent chemical and corrosion resistance properties and is resistant to most mineral acids, bases and salt solutions. PVC-U pipe material also has proven physiological harmlessness

WRAS Approval


This PVC pipe is WRAS approved which means the material the pipe is made from is suitable for contact with water which is used for domestic purposes

Features and Benefits


• Durable and rigid

• Class E 15 bar pressure rating at 20°C

• Proven physiological harmlessness

• High resistance to corrosion

• Excellent chemical resistance properties

• WRAS approved

Applications


This PVC pipe is made from durable and rigid PVC-U which means the pipe is suitable for a wide range of universal uses both indoors and outdoors. Applications for this PVC pipe includes industrial chemical processes, domestic an industrial water treatment and waste water systems

Approvals

WRAS

Standards

ISA, BS, ASTM, JIS

Related links