JG Speedfit Nylon Pipe, 3 m long x, 22 mm Wall Thickness

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€134.94

(exc. VAT)

€165.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€134.94€26.988
5 - 9€130.76€26.152
10 +€126.60€25.32

*price indicative

RS Stock No.:
340-6580
Mfr. Part No.:
PA-RM2218-3M-5B
Manufacturer:
JG Speedfit
Find similar products by selecting one or more attributes.
Select all

Brand

JG Speedfit

Length

3m

Product Type

Nylon Pipe

Wall Thickness

22mm

Material

Nylon

Minimum Operating Temperature

30°C

Standards/Approvals

British Compressed Air Society Guide

RoHS Status: Exempt

COO (Country of Origin):
GB

Rigid Nylon 12 Pipe


Blue coloured Nylon 12 (unplasticised) rigid pipe, available in 15 and 22mm OD sizes, and supplied in 3m lengths.

Air Ring Main System


The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.

No need to prepare threaded pipe or apply solvent

Easy and quick to install, simple push-in connections

Safe, secure and leak-proof, ready for immediate use

Unique collet locking system holds tube firmly without deformation or flow restriction

Easy to disconnect and reconfigure the system

Instruction leaflet included

Temperature Range 0 to + 70°C

Working Pressure @ +23°C = 10 bar (145 psi)

Working pressure @ +70°C = 7 bar (101 psi)

Pipe tolerances: +0.05 to -0.10mm OD

Material, pipe: rigid (unplasticised) Nylon 12

Material, fittings: bodies engineering plastic (black acetal copolymer) or brass

'O' Rings: Nitrile rubber

Collets: acetal polymer with stainless steel teeth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy