Polyplumb PBT Pipe, 2m long x 15mm OD
- RS Stock No.:
- 784-5475
- Mfr. Part No.:
- PB215BRS
- Manufacturer:
- Polyplumb
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
€65.63
(exc. VAT)
€80.72
(inc. VAT)
- RS Stock No.:
- 784-5475
- Mfr. Part No.:
- PB215BRS
- Manufacturer:
- Polyplumb
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyplumb | |
| Length | 2m | |
| Outer Diameter | 15mm | |
| Material | PBT | |
| Select all | ||
|---|---|---|
Brand Polyplumb | ||
Length 2m | ||
Outer Diameter 15mm | ||
Material PBT | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- Polyplumb PBT Pipe, 50 m long x 15 mm OD
- Polyplumb PBT Pipe, 25 m long x 22 mm OD
- Polyplumb PBT Pipe, 3 m long x 22 mm OD
- Polyplumb Polypropylene Pipe, 2 m long x 41 mm OD
- Georg Fischer ABS Pipe 2.6 mm Wall Thickness
- Georg Fischer ABS Pipe 5.8 mm Wall Thickness
- Georg Fischer PVC Pipe 3.2 mm Wall Thickness
- Georg Fischer PVC Pipe 2.7 mm Wall Thickness

