- RS Stock No.:
- 514-348
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 514-348
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Black Acetal Rod, 500 mm x 100 mm Diameter
For bearing heavy loads like gears, safety restraints and door systems, choose this acetal rod from RS PRO. Thanks to its high strength and stiffness, it can replace metals in applications where ensuring lightweight components is crucial.
This homopolymer is abrasion and impact-resistant, so it can withstand tough industrial settings. It also offers low friction and superior resistance to wear, so you can ensure long service life for your components. Excellent mechanical properties mean it's easy to machine with short moulding cycles. For this reason, you can be confident of higher productivity in your manufacturing facility.
Delrin acetal homopolymer offers excellent self-lubricating properties, making it a popular choice for conveyor system components, ski bindings and zip fasteners. It's compliant with RoHS (Restriction of Hazardous Substances) directives, so it uses only minimal harmful substances.
This homopolymer is abrasion and impact-resistant, so it can withstand tough industrial settings. It also offers low friction and superior resistance to wear, so you can ensure long service life for your components. Excellent mechanical properties mean it's easy to machine with short moulding cycles. For this reason, you can be confident of higher productivity in your manufacturing facility.
Delrin acetal homopolymer offers excellent self-lubricating properties, making it a popular choice for conveyor system components, ski bindings and zip fasteners. It's compliant with RoHS (Restriction of Hazardous Substances) directives, so it uses only minimal harmful substances.
Features and Benefits
• Black colour
• Density of 1.42 g/cm³
• Elongation of 25%
• UL (Underwriters' Laboratories) 94 HB (Horiztonal Burning) flammability rating
• Rod form
• M 90 Rockwell hardness
• Length of 500 mm
• Acetal material
• Maximum operating temperature of +100°C
• Homopolymer polymer type
• Rod diameter of 100 mm
• Tensile strength of 70 MPa (megapascals)
• Water absorption of 0.5%
• Density of 1.42 g/cm³
• Elongation of 25%
• UL (Underwriters' Laboratories) 94 HB (Horiztonal Burning) flammability rating
• Rod form
• M 90 Rockwell hardness
• Length of 500 mm
• Acetal material
• Maximum operating temperature of +100°C
• Homopolymer polymer type
• Rod diameter of 100 mm
• Tensile strength of 70 MPa (megapascals)
• Water absorption of 0.5%
Specifications
Attribute | Value |
---|---|
Colour | Black |
Length | 500mm |
Material | Acetal |
Form | Rod |
Rod Diameter | 100mm |
Density | 1.42g/cm³ |
Tensile Strength | 70 MPa |
Maximum Operating Temperature | +100°C |
Flammability Rating | UL 94 HB |
Water Absorption | 0.5% |
Hardness | M 90 Rockwell |
Elongation | 25% |
Polymer Type | Homopolymer |