- RS Stock No.:
- 514-502
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 514-502
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Acetal Homopolymer - Delrin®. POM Sheet : Polyoxymethylene
Delrin® has similar properties to Acetal Copolymer but with better mechanical and machining properties. Resistance to hot water and alkalis is slightly inferior.
Acetal Copolymer & Homopolymer
Specifications
Attribute | Value |
---|---|
Colour | White |
Length | 1m |
Material | Acetal |
Form | Rod |
Rod Diameter | 18mm |
Density | 1.42g/cm³ |
Tensile Strength | 70 MPa |
Flammability Rating | UL 94 HB |
Maximum Operating Temperature | +100°C |
Water Absorption | 0.5% |
Elongation | 25% |
Polymer Type | Homopolymer |
Hardness | M 90 Rockwell |