- RS Stock No.:
- 514-568
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 514-568
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Polyester (PET) - Opaque. PET Sheet : Polyethylene Terephthalate
Easily welded/bonded
Very good electrical insulation
Easily machined/polished
Not resistant long term to hot water (60°C)
High storage stiff thermoplastic
Excellent sliding properties/wear and abrasion resistant
Acid, solvent and chemical resistant
For all bearing, bush, gear, insulator applications
Opaque
Very good electrical insulation
Easily machined/polished
Not resistant long term to hot water (60°C)
High storage stiff thermoplastic
Excellent sliding properties/wear and abrasion resistant
Acid, solvent and chemical resistant
For all bearing, bush, gear, insulator applications
Opaque
Specifications
Attribute | Value |
---|---|
Colour | Opaque |
Length | 500mm |
Material | PET |
Form | Rod |
Rod Diameter | 80mm |
Density | 1.37g/cm³ |
Tensile Strength | 88 MPa |
Maximum Operating Temperature | +170°C |
Flammability Rating | UL 94 HB |
Hardness | 95 Ball Indentation |
Thermal Conductivity | 0.24W/mK |
Water Absorption | 0.5% |
Melting Point | +255°C |