- RS Stock No.:
- 771-336
- Manufacturer:
- Tufnol®
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 771-336
- Manufacturer:
- Tufnol®
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Tufnol®, 10G/40- GRP Sheet : Glass Renforced Plastic
Epoxy glass laminate with extremely high mechanical and electrical strength.
Good dielectric properties under dry and humid conditions
Excellent rigidity and dimensional stability
Conforms to EN60893 type RP GC 201
Excellent rigidity and dimensional stability
Conforms to EN60893 type RP GC 201
Standards
EN 60893 type RP GC 201
Specifications
Attribute | Value |
---|---|
Colour | Natural |
Length | 1.17m |
Material | Laminated Plastic |
Laminated | Yes |
Laminate Material | Epoxide Resin Laminated Plastic, Glass Fibre, Tufnol |
Form | Rod |
Rod Diameter | 35mm |
Density | 1.36g/cm³ |
Cross Breaking Strength | 490MPa |
Impact Strength | 60kJ/m² |
Maximum Operating Temperature | +130°C |
Water Absorption | 0.5mg/cm³ |
Thermal Conductivity | 0.42W/mK |