- RS Stock No.:
- 200-7340
- Manufacturer:
- Tufnol®
Temporarily out of stock - back order for despatch 07-06-2024, delivery within 2 working days
Added
Price 1 Lot of 2
€28.86
(exc. VAT)
€35.50
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 2 | €28.86 | €14.43 |
3 - 5 | €26.84 | €13.42 |
6 - 11 | €25.40 | €12.70 |
12 + | €23.08 | €11.54 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 200-7340
- Manufacturer:
- Tufnol®
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Tufnol®, Swan Brand
Similar to Tufnol® Kite Brand
Conforms to BS6128 Pt. 2, type PF CP 21 and 22
For insulated end caps, spaces, mounting posts and supports
Conforms to BS6128 Pt. 2, type PF CP 21 and 22
For insulated end caps, spaces, mounting posts and supports
Standards
BS 6128 Part 2, type PF CP 21 and 22
Specifications
Attribute | Value |
---|---|
Colour | Natural |
Length | 1.17m |
Material | Laminated Plastic |
Laminated | Yes |
Laminate Material | Kraft Paper, Phenolic Resin, Tufnol |
Form | Rod |
Rod Diameter | 10mm |
Density | 1.35g/cm³ |
Cross Breaking Strength | 175MPa |
Impact Strength | 2.7kJ/m³ |
Maximum Operating Temperature | +120°C |
Thermal Conductivity | 0.26W/mK |
Water Absorption | 1.5mg/cm² |
- RS Stock No.:
- 200-7340
- Manufacturer:
- Tufnol®