Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-0632
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Length | 1m | |
| Material | Nylon | |
| Form | Rod | |
| Rod Diameter | 12mm | |
| Density | 1.14g/cm³ | |
| Tensile Strength | 75 MPa | |
| Flammability Rating | UL 94 HB | |
| Maximum Operating Temperature | +160°C | |
| Hardness | 107 Ball Indentation | |
| Water Absorption | 8 → 9% | |
| Elongation | 25% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Length 1m | ||
Material Nylon | ||
Form Rod | ||
Rod Diameter 12mm | ||
Density 1.14g/cm³ | ||
Tensile Strength 75 MPa | ||
Flammability Rating UL 94 HB | ||
Maximum Operating Temperature +160°C | ||
Hardness 107 Ball Indentation | ||
Water Absorption 8 → 9% | ||
Elongation 25% | ||
- COO (Country of Origin):
- DE
Nylon 6
Black extruded Nylon 6 containing MoS2
Good sliding and dry running properties
Resistant to oils, grease, petrol etc.
Easily welded, bonded, machined and polished
UV and weather resistant
Suitable for friction bearings/strips, gears, castors, pulleys, chains, wheels and machine parts etc
Black in colour
Tolerance thickness sheets: +0.2 mm → +0.9 mm
Good sliding and dry running properties
Resistant to oils, grease, petrol etc.
Easily welded, bonded, machined and polished
UV and weather resistant
Suitable for friction bearings/strips, gears, castors, pulleys, chains, wheels and machine parts etc
Black in colour
Tolerance thickness sheets: +0.2 mm → +0.9 mm
Note
This material is not electrically insulating
Standards
DIN 50 014
