- RS Stock No.:
- 313-6310
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 313-6310
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Polypropylene Beige/Grey
Low density combined with hardness, stiffness, tensile strength and fatigue resistance
Good chemical resistance
Typically used for plugs, pallets, filter parts, pump parts and in chemical plant construction
Beige/Grey in colour
Good chemical resistance
Typically used for plugs, pallets, filter parts, pump parts and in chemical plant construction
Beige/Grey in colour
Standards
DIN 50 014
Specifications
Attribute | Value |
---|---|
Colour | Beige, Grey |
Length | 1m |
Material | Polypropylene |
Form | Rod |
Rod Diameter | 40mm |
Density | 0.91g/cm³ |
Tensile Strength | 35 MPa |
Maximum Operating Temperature | +100°C |
Flammability Rating | UL 94 HB |
Suitability | Chemical Apparatus, Food Processing Industry, Insulators, Pallets & Drip Pans, Seals, Ventilation Ducts, Water Treatment Plants |
Hardness | 80 Ball Indentation |
Elongation | 65% |
Thermal Conductivity | 0.22W/mK |
Melting Point | +165°C |
Water Absorption | 0.03% |