- RS Stock No.:
- 438-6364
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 438-6364
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Grey PVC Plastic Stock
Good mechanical strength
Resistant to most chemicals
Easily fabricated and machined
Uses include: chemical plant-tanks, electrical components, valves and pumps
Maximum service temperature 60°C
Resistant to most chemicals
Easily fabricated and machined
Uses include: chemical plant-tanks, electrical components, valves and pumps
Maximum service temperature 60°C
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Length | 1m |
Material | PVC |
Form | Rod |
Rod Diameter | 12mm |
Density | 1.47g/cm³ |
Tensile Strength | 55 MPa |
Maximum Operating Temperature | +60°C |
Flammability Rating | UL 94 V-0 |
Elongation | 20% |
Water Absorption | 0.2% |
Hardness | 130 Ball Indentation |