RS PRO Red Acetal Rod, 1.22m x 36mm Diameter
- RS Stock No.:
- 511-9200
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 511-9200
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Red | |
| Length | 1.22m | |
| Material | Acetal | |
| Form | Rod | |
| Rod Diameter | 36mm | |
| Density | 1.41g/cm³ | |
| Tensile Strength | 55 MPa | |
| Flammability Rating | UL 94 HB | |
| Maximum Operating Temperature | +100°C | |
| Elongation | 30% | |
| Polymer Type | Copolymer | |
| Hardness | M 86 Rockwell | |
| Water Absorption | 0.5% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Red | ||
Length 1.22m | ||
Material Acetal | ||
Form Rod | ||
Rod Diameter 36mm | ||
Density 1.41g/cm³ | ||
Tensile Strength 55 MPa | ||
Flammability Rating UL 94 HB | ||
Maximum Operating Temperature +100°C | ||
Elongation 30% | ||
Polymer Type Copolymer | ||
Hardness M 86 Rockwell | ||
Water Absorption 0.5% | ||
